Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY190.290 (CNY215.0277) |
Price for:Each
Minimum: 1
Multiple: 1
CNY190.29 (CNY215.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2810Copy
Order Code2858041
Technical Datasheet
Accessory TypeUSB UART 4 Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
USB UART 4 click board™ offers a USB to asynchronous serial data (UART) interface allowing the microcontroller based designs to communicate with the personal computer in a very simple way. It is equipped with the FT232RL a very popular USB to UART interface IC used on many MikroElektronika devices both for its reliability and simplicity. It is used whenever there is a need to seamlessly and effortlessly interface the UART lines to a personal computer. It is useful whenever a simple and ready-made solution for interfacing USB to UART is needed for a wide range of applications.
- Integrated support for the USB protocol
- No need to develop dedicated firmware for handling the USB to UART communication
- CBUS programmable pins
- Unique serial number programmed in OTP memory
- UART and USB interface
- 3.3V/5V input voltage
Technical Specifications
Accessory Type
USB UART 4 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
