
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY607.450 (CNY686.4185) |
Product Information
Product Overview
BroadR-Reach click board™ brings the industry grade communication standard to the mikroBUS™ which is built to be used in an Ethernet-based open network. The click board is equipped with the BCM54811 transceiver from broadcom limited which is used to provide the hardware PHY layer for the network and the W3150A+ from WizNet, a hardware LSI protocol stack that provides an easy and low cost solution for high speed internet connectivity for digital devices by allowing simple installation of TCP/IP stack in the hardware. It can be used for realizing network in the industrial environment and other places that require a good and reliable Ethernet-based open network.
- Robust and reliable interface, designed to be used in industrial and noisy environments
- One twisted pair required for the full duplex communication
- GPIO and SPI interface
- 3.3V input voltage
Technical Specifications
BroadR-Reach Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
