Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY219.560 (CNY248.1028) |
Price for:Each
Minimum: 1
Multiple: 1
CNY219.56 (CNY248.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2781Copy
Order Code2858058
Technical Datasheet
Accessory TypeMicrowave Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Microwave Click board™ for proximity or motion detector in various applications and devices. It detect movement or proximity by using the doppler effect. The on-board microwave motions sensor transmits waves and picks them back as they hit an object with their frequency changed. Microwave Click does not need optical visibility to work and the waves can penetrate many kinds of barriers and obstacles.
- 24GHz frequency
- 2.5mW radiated power (EIRP)
- 4.5mVrms noise
- 35mA current consumption
Technical Specifications
Accessory Type
Microwave Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
