Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2780Copy
Manufacturer Standard Lead Time12 weeks
Order Code2858061
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY182.970 (CNY206.7561) |
Price for:Each
Minimum: 1
Multiple: 1
CNY182.97 (CNY206.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2780Copy
Manufacturer Standard Lead Time12 weeks
Order Code2858061
Technical Datasheet
Accessory TypeBoost Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Boost Click board™ carries MIC2606 PWM DC/DC boost switching regulator available in a 2mm x 2mm MLF® package. It provides an adjustable output voltage through the on-board DAC that drives the FB pin of the MIC2606 to set desired output voltage. The click also has an on-board ADC that converts output voltage and sends its digital value through SPI pins of mikroBUS™ to the microcontroller. It is used at any applications where it is necessary to step up the voltage.
- SPI interface
- 3.3V/5V input voltage
Technical Specifications
Accessory Type
Boost Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
