Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY498.570 (CNY563.3841) |
Price for:Each
Minimum: 1
Multiple: 1
CNY498.57 (CNY563.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2768Copy
Order Code2858065
Technical Datasheet
Accessory TypeFRAM 2 Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
FRAM 2 Click board™ carries a ferroelectric RAM module. The ferroelectric RAM also known as FRAM is a non-volatile memory type with characteristics comparable to much faster DRAM memory modules. It offers much faster alternative to common serial FLASH and EEPROM modules which use the conventional technologies. It contains 4,194,304bits of memory organized in 524,288bytes. This means that the storage area contains 512KB of address space.
- GPIO and SPI interface
- 3.3V input voltage
Technical Specifications
Accessory Type
FRAM 2 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
