Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY161.020 (CNY181.9526) |
| 5+ | CNY157.800 (CNY178.314) |
Price for:Each
Minimum: 1
Multiple: 1
CNY161.02 (CNY181.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2755Copy
Order Code2858079
Technical Datasheet
Accessory TypeAngle 3 Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Angle 3 Click board™ carries the AK7451 a magnetic rotational angle sensor. The click is designed to run on a 5V power supply and communicates with the target microcontroller over SPI interface with additional functionality provided by the INT pin on the mikroBUS™ line. It is suitable to various motor drive and encoder applications.
- SPI interface
Technical Specifications
Accessory Type
Angle 3 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
