Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.190 (CNY161.8047) |
| 5+ | CNY140.330 (CNY158.5729) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.19 (CNY161.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2754Copy
Order Code2858080
Technical Datasheet
Accessory TypeBrushless 2 Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Brushless 2 Click board™ carries the DRV10964 BLDC motor controller with an integrated output stage. The click is designed to run on either 3.3V or 5V power supply. It communicates with the target microcontroller over the following pins on the mikroBUS™ line AN, RST, CS, PWM, INT. Typically used at The automotive industry, drones (because of the good power-to weight ratio of brushless motors), computers, medical equipment, HVAC systems, small home appliances, robotics, battery powered systems, small cooling fans in computers and toys.
- GPIO and PWM interface
- 2.1 to 5.5V input voltage range
Technical Specifications
Accessory Type
Brushless 2 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
