Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY168.330 (CNY190.2129) |
Price for:Each
Minimum: 1
Multiple: 1
CNY168.33 (CNY190.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2748Copy
Order Code2858082
Technical Datasheet
Accessory TypeStepper 4 Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Stepper 4 Click board™ very versatile bipolar stepping motor driver. It features TB67S269 IC, fabricated with the BiCD process allowing the Click board™ to handle significant voltage and current levels up to 35V and 1.2A. The TB67S269 IC features high efficiency motor current control mechanism resulting with the noiseless operation of the stepper motor with no resonance and ringing typically observed at unregulated stepper driver designs.
- GPIO interface
- 3.3V/5V input voltage
Technical Specifications
Accessory Type
Stepper 4 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029
