Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY303.290 (CNY342.7177) |
Price for:Each
Minimum: 1
Multiple: 1
CNY303.29 (CNY342.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2743Copy
Order Code2858085
Technical Datasheet
Accessory TypeUT-L 7-SEG R Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
UT-L 7-SEG R Click board™ carries two SMD ultra-thin LED 7-SEG displays and the MAX6969 constant-current LED driver. The click is designed to run on either 3.3V or 5V power supply. It communicates with the target microcontroller over SPI interface. Typical application includes displaying digits and letters on two 7 segment displays.
- ultra-thin (3.1mm) LED 7-SEG displays in RED emitting colour
- Excellent character appearance
- Low power consumption
Technical Specifications
Accessory Type
UT-L 7-SEG R Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
