Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.740 (CNY148.8662) |
| 5+ | CNY129.110 (CNY145.8943) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.74 (CNY148.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2705Copy
Order Code2858101
Technical Datasheet
Accessory Type7x10 G Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
7 x 10 G click board (70 green LEDs) for displaying symbols and characters. This LED dot matrix display click has two LED dot matrix modules with 7 x 5 stylish, round, dot-like LED elements. This display produce clean and uniform patterns since the elements are optically isolated from each other and there is no light bleeding between the adjacent LED cells. Additionally, turn-on and turn-off times of the matrix cells are optimized for a clean and fluid display performance with no flickering or lag.
- SPI interface
- 3.3V/5V input voltage
Technical Specifications
Accessory Type
7x10 G Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
