
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.520 (CNY138.4476) |
| 5+ | CNY120.990 (CNY136.7187) |
Product Information
Product Overview
MIKROE-2699 is a DC Motor 5 Click compact add-on board with a brushed DC motor driver. This board features the DRV8701, a brushed DC motor full-bridge gate driver from Texas Instruments. It is a single H-bridge gate driver that uses four external N-channel MOSFETs targeted to drive a 12V to 24V bidirectional brushed DC motor. The driver operates in a 5.9V up to 45V supply voltage range and, over an adjustable gate driver, can source from 6mA up to 150mA of current or sink 12.5mA up to 300mA current. This Click board™ makes the perfect solution for the development of industrial brushed DC motors, robotics, home automation, industrial pumps and valves, power tools, handheld vacuum cleaners, and more. DC Motor 5 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- PWM interface
- Click board size M is (42.9 x 25.4mm)
- External input voltage
Technical Specifications
DC MOTOR 2 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
