Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY234.200 (CNY264.646) |
Price for:Each
Minimum: 1
Multiple: 1
CNY234.20 (CNY264.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2677Copy
Order Code2858102
Technical Datasheet
Accessory TypeIR Sense Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
IR sense click board carries the AK9750 quantum-type IR sensor. The click is designed to run on a 3.3V power supply. It communicates with the target microcontroller over I2C interface with additional functionality provided by the INT pin on the mikroBUS™ line. IR sense click detects the temperature of objects and people in motion. It can also detect a human body that remains still. So it distinguishes heat regardless of the fact whether or not an object is moving.
Technical Specifications
Accessory Type
IR Sense Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
