Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.970 (CNY137.8261) |
| 5+ | CNY120.440 (CNY136.0972) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.97 (CNY137.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2624Copy
Order Code2931387
Technical Datasheet
Accessory TypeStepper 5 Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Stepper 5 click is the complete integrated bipolar step motor driver solution. It has rich features that allow silent operation and optimal working conditions for the connected motor. The specialized TM2208 IC driver from Trinamic company far exceeds the capabilities of similar step motor drivers that are commonly used. In order to achieve such outstanding performances with a wide range of various step motors, this device features stealth Chop2™, spreadCycle™ and microPlayer™ technologies.
- Input voltage of 3.3V or 5V
- GPIO, UART interface
Technical Specifications
Accessory Type
Stepper 5 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
