
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.030 (CNY166.1439) |
Product Information
Product Overview
MIKROE-259 is a 5V-3.3V voltage translator board that allows you to use a 5V prototype device in 3.3V voltage systems. Board features two 8-bit non-inverting bus transceiver SN74LVCC3245A. All inputs and outputs are 5V tolerant. SN74LVCC3245A is manufactured in advanced dual metal CMOS technology. This bus transceiver contains two separate supply rails that allow transition from a 5V to 3.3V system environment. Board contains MC33269DT-3.3 - 3.3V voltage regulator which can be enabled using J17 jumper and create 3.3v power supply for low voltage port. Board offers the best solution for high-speed 5V-3.3V voltage translation.
- 8-bit non-inverting bus transceiver SN74LVCC3245A
- Two separate supply rails
- Bidirectional interface between 3V and 3V to 5V buses
- Outputs source/sink up to 24mA
- GPIO interface
- IDC10 compatibility
Technical Specifications
Voltage Translator Board
-
Octal Bus Transceiver
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
