Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.080 (CNY75.8004) |
| 5+ | CNY66.240 (CNY74.8512) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.08 (CNY75.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2549Copy
Order Code2931453
Technical Datasheet
Accessory TypeOpto Encoder Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Opto Encoder click is a linear incremental optical sensor/encoder click which can be used for the movement or rotation encoding. This Click board™ features an optical sensor in a tall dome design which allows more physical space even for a vertical signal encoding. It can be used as an optical sensor in automotive applications, motion, speed and direction sensor for precise motor shaft positioning applications and knob encoder applications where dual channel optical sensing can be utilized.
- TCUT1600X01 tall dome 2 channel transmissive optical sensor with phototransistor outputs
- Input voltage of 3.3V or 5V
- GPIO interface
Technical Specifications
Accessory Type
Opto Encoder Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
