Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2517Copy
Manufacturer Standard Lead Time13 weeks
Order Code2858086
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY974.680 (CNY1,101.3884) |
Price for:Each
Minimum: 1
Multiple: 1
CNY974.68 (CNY1,101.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2517Copy
Manufacturer Standard Lead Time13 weeks
Order Code2858086
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeUSB 2.0 Hub Controller
Silicon Core NumberUSB4604
Product Range-
Product Overview
MIKROE-2517 is an USB Wizard evaluation and demonstration platform featuring the USB4604 USB 2.0 4-Port hub controller. The board has four USB 2.0 downstream ports with individual port power control and overcurrent sense (OCS). USB Wizard Board can be used as a standalone USB hub, or as an interface to mikroBUS™ socket.
Contents
USB Wizard, 1.8m wall power supply (AC plug), 2m USB cable, Damage resistance protective box.
Technical Specifications
Kit Application Type
Interface
Silicon Core Number
USB4604
Kit Contents
USB Wizard, AC Plug, USB Cable, Power Supply, Damage Resistant Protective Box
Application Sub Type
USB 2.0 Hub Controller
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41
