
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY361.420 (CNY408.4046) |
Product Information
Product Overview
MIKROE-2507 is an ECG 2 Click compact add-on board that measures the electrical activity of a beating heart through electrodes taped to the skin. This board features the ADS1194, low-power, 8-channel, 16-bit analogue front-end for biopotential measurements from Texas Instruments. The ECG 2 Click is an ECG (or EKG) machine on a Click board™ and requires little setup, and the final measurement results can be displayed as an Electrocardiogram using a free Windows app. The minimal setup requires cable and electrodes, which MIKROE offers as ECG 2 Click bundle. Of course, you will also need a target board with an MCU (preferably powered by an external battery). This Click board™ makes the perfect solution for the development of health-tracking and fitness devices, quantified-self wearables, portable battery-powered Holter, or you can make an LED blink in sync with your heart. ECG 2 Click is supported by mikroSDK compliant library which includes functions that simplify software development.
- GPIO, SPI interface
- Click board size L is (57.15 x 25.4mm)
- Input voltage is 3.3V, 5V
Technical Specifications
ECG 2 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
