
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.900 (CNY159.217) |
Product Information
Product Overview
MIKROE-2481 is a Flicker Click compact add-on board with a circuit for turning the devices ON and OFF. This board features the G6D-ASI, a power PCB relay from OMRON. The maximum switching loads of the G6D-ASI PCB relay are up to 5A, 250V AC/30V DC. The time between the load flicks can be set to last from 0.1 up to 6 seconds, while the on and off times can be set independently. This Click board™ makes the perfect solution for the development of applications where there is a need to turn on and off devices at specific time intervals, such as blinking LED commercials, alarm system lights, or any other signalling lights. Flicker Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- GPIO interface
- Click board size L is (57.15 x 25.4mm)
- Input voltage is 5V
Technical Specifications
FLICKER Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
