Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY300.080 (CNY339.0904) |
Price for:Each
Minimum: 1
Multiple: 1
CNY300.08 (CNY339.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2467Copy
Order Code2858084
Technical Datasheet
Accessory TypeEnvironment Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Environment click board to measures temperature, relative humidity, pressure and VOC (Volatile Organic compounds gases). One can use it to test indoor air quality to control HVAC (heating, ventilation and air conditioning) systems in a weather station, sports applications and more.
- Digital 4-in-1 sensor with gas, humidity, pressure and temperature measurement
- Click carries the BME680 environmental sensor
- Environment click is designed to run on a 3.3V power supply
- Communicates with the target microcontroller over SPI or I2C interface
Technical Specifications
Accessory Type
Environment Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
