
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY189.900 (CNY214.587) |
Product Information
Product Overview
MIKROE-2218 is a 6LoPWAN T Click compact add-on board that adds an IPv6 over low-power wireless personal area networks to your application. This board features the CC2520, a 2.4GHz IEEE802.15.4/Zigbee RF transceiver from Texas Instruments. Over a PCB printed trace antenna, with 2394 up to 2507MHz frequency range and appropriate balun, this transceiver can achieve a data rate of up to 250kbps. The transceiver has an excellent link budget of 103dB and can achieve communication of up to 400meters of line-of-sight range. This Click board™ makes the perfect solution for the development of industrial monitoring and control systems, home and building automation, automatic meter readings, low-power wireless sensor networks, and more. 6LoPWAN T Click is supported by a mikroSDK compliant library, which includes functions that simplify software development.
- Click board size M is (42.9 x 25.4mm)
- Input voltage is 3.3V
Technical Specifications
6LoWPAN T Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
