
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY287.920 (CNY325.3496) |
Product Information
Product Overview
MIKROE-2036 is a Heart Rate 3 Click compact add-on board that can be used for heart-rate monitoring. This board features the SFH7050, a pulse oximetry and heart rate sensor from ams OSRAM. It provides excellent readings for different usage scenarios depending on the lighting conditions or skin tones. In addition, this Click board™ features the AFE4404, an ultra-small integrated AFE for optical heart-rate monitoring and bio-sensing from Texas Instruments. This AFE4404 (analogue front end) is a highly configurable chip with a transmitter and receiver, making this Click board™ a perfect solution for optical heart-rate monitoring and pulse oximetry applications. Heart Rate 3 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- I2C interface
- Click board size M is (42.9 x 25.4mm)
- Input voltage is 3.3V or 5V
Technical Specifications
Heart rate 3 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
