
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY171.520 (CNY193.8176) |
Product Information
Product Overview
MIKROE-2025 is a Haptic Click compact add-on board that controls ERM and LRA vibration motors. This board features the DRV2605, a haptic driver for ERM and LRA with a built-in library and Smart-Loop architecture from Texas Instruments. The acronyms stand for Eccentric Rotating Mass and Linear Resonant Actuator, respectively. The DRV2605 integrates an extensive library with over 100 haptic effects, including audio-to-vibe features (audio interface through a 3.5mm jack), which generate vibrations from the lower frequency range of the audio input (licensed version of ToushSense® 2200 effects from Immersion). This Click board™ makes the perfect solution for numerous everyday applications such as indicator systems, training equipment/simulators with haptics function, robotics and mechatronics, and more.
- I2C, PWM interface
- Click board size M is 42.9 x 25.4mm
- Input voltage range from 3.3V or 5V
Technical Specifications
HAPTIC Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
