
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.140 (CNY117.6782) |
| 5+ | CNY102.840 (CNY116.2092) |
Product Information
Product Overview
MIKROE-1910 is an Expand 4 Click compact add-on board that contains a general-purpose input/output port expander. This board features the TPCIC6A595, an SPI-configurable 8-bit serial-in, parallel-out shift register with an 8-bit D-type storage register. The TPIC6A595 has a built-in voltage clamp on the outputs for inductive transient protection. On the output side, it has open-drain transistors with output ratings of 50V and 350mA, accessed through 8 pins above the mikroBUS™ socket (D0-D7) with corresponding ground (GND) pins on the other side. Besides, this board also incorporates an output enable feature, shift-register-clear, and impulse for shifting the data from the shift to the storage register. This Click board™ is intended as a port expander designed for use in systems that require relatively high load power. It can be used in systems that require relatively high load power, such as relays, solenoids, and other medium-current or high-voltage loads.
- Click board size L is (57.15 x 25.4mm)
- Input voltage is 5V
Technical Specifications
EXPAND 4 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
