
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.140 (CNY117.6782) |
| 5+ | CNY102.840 (CNY116.2092) |
Product Information
Product Overview
MIKROE-1903 is an Ambient 2 Click compact add-on board that measures only the visible part of the light spectrum from any source (mimicking how humans see the light). This board features the OPT3001, a digital output ambient light sensor with an I2C interface and interrupt. The sensor's spectral response tightly matches the human eye's photopic response and includes significant (99%) infrared rejection. It has a flexible and wide operating range for the ambient light sensor with a resolution of 0.01lux and full detectable illumination of 83865.6lux over a 23-bit effective dynamic range. This is most suitable for obtaining ambient light data in applications such as automatic residential and commercial lighting management. It is based on the OPT3001, a digital ambient light sensor with a high-precision human-eye response and excellent infrared rejection.
- Click board size S is (28.6 x 25.4mm)
- Input voltage is 3.3V
Technical Specifications
Ambient 2 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
