
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.030 (CNY166.1439) |
Product Information
Product Overview
MIKROE-1888 is an IrThermo 2 Click is a compact add-on board that allows contactless measurement of the object’s temperature. This board features the TMP007, an infrared thermopile sensor with an integrated Math Engine from Texas Instruments. It is a low-power, fully integrated microelectromechanical system (MEMS) that absorbs passive infrared energy from an object at wavelengths between 4μm to 16μm within the end-user-defined field of view. The TMP007 has a measurement range between –40°C to 125°C, with a 14-bit resolution of the local temperature sensor for cold junction reference. This Click board™ makes the perfect solution for noncontact temperature sensing, gas concentration, flame detection, and more. IrThermo 2 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development.
- Click board size S is 28.6 x 25.4mm
- Input voltage is 3.3V or 5V
Technical Specifications
IrThermo 2 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
