
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.270 (CNY124.6051) |
| 5+ | CNY108.890 (CNY123.0457) |
Product Information
Product Overview
MIKROE-1864 is an AlphaNum R Click compact add-on board representing an easy solution for adding numeric or hexadecimal displays to your application. This board features one red two digits 14-segment alphanumeric display with leading dots and two TLC5926, 16-bit constant-current LED-sink drivers from Texas Instruments. Each 14-segment display digit (also known as a starburst display) is driven by one of the LED drivers capable of lighting every segment to render the ISO basic Latin alphabet legibly. In addition to the regular segments, these displays have commas for displaying decimal points if used for digits. This Click board™ is suitable for many applications requiring a visible display or others that display numerical/textual information.
- GPIO, SPI interface
- Click board size L is 57.15 x 25.4mm
- Input voltage range from 3.3V or 5V
Technical Specifications
AlphaNum R Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
