
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.760 (CNY96.9088) |
| 5+ | CNY84.690 (CNY95.6997) |
Product Information
Product Overview
MIKROE-1822 is a ROTARY G Click compact add-on board that allows you to add a precision input knob to your design. This board features a combination of a high-quality rotary encoder, the EC12D1564402, and a LED ring composed of 16 individual green LEDs. The 16-segment LED ring is driven by two SN74HC595 SPI-configurable 8-bit shift registers from Texas Instruments, which can control each LED individually, allowing various lighting effects to be programmed. The encoder outputs A and B signals (out of phase to each other) on the two mikroBUS™ lines, alongside the knob push-button feature, which outputs through the interrupt line. This Click board™ can be used for various interesting visual effects to any application, such as flexible position, value indicator, or many others. ROTARY G Click is supported by a mikroSDK compliant library, which includes functions that simplify software development.
- Analog, SPI interface
- Click board size L is (57.15 x 25.4mm)
- Input voltage is 3.3V or 5V
Technical Specifications
ROTARY G Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
