
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY263.410 (CNY297.6533) |
Product Information
Product Overview
MIKROE-1716 is a ccRF2 Click compact add-on board that adds sub-gigahertz wireless communication to any MCU. This board features the CC1120, a high-performance RF transceiver for narrowband systems from Texas Instruments. With extremely low power consumption, this board is designed mainly for the ISM (Industrial, Scientific, and Medical) and SRD (Short Range Device) frequency bands from 868 to 928MHz. The CC1120 provides extensive hardware support for packet handling, data buffering, burst transmissions, clear channel assessment, link quality indication, and Wake-On-Radio. This Click board™ makes the perfect solution for home and building automation, industrial monitoring and control, wireless metering, and many more. ccRF2 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development.
- Click board size S is 28.6 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
ccRF 2 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
