
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.760 (CNY96.9088) |
| 5+ | CNY84.690 (CNY95.6997) |
Product Information
Product Overview
MIKROE-1647 is a UNI HALL Click compact add-on board representing a simple solution for adding a unipolar hall switch to your design. This board features the US5881, a unipolar Hall-effect switch designed in mixed signal CMOS technology from Melexis Technologies. It is sensitive only to the North pole magnetic field, outputting a LOW logic level when exposed. Otherwise, the output is at a HIGH logic level. The opposite magnetic pole facing the branded side does not affect the output state. In addition, it also possesses a red LED indicator for visual detection of the North magnetic pole. Thanks to its wide operating voltage range and an extensive choice of temperature range, this Click board™ is suitable for use in automotive and solid switch applications. UNI HALL Click is supported by a mikroSDK compliant library, which includes functions that simplify software development.
- GPIO interface
- Click board size M is (42.9 x 25.4mm)
- Input voltage is 3.3V or 5V
Technical Specifications
Unipolar Hall Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
