
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.760 (CNY96.9088) |
| 5+ | CNY84.690 (CNY95.6997) |
Product Information
Product Overview
MIKROE-1646 is a BI HALL Click compact add-on board representing a simple solution for adding a bipolar Hall switch to your design. This board features the US2882, a bipolar Hall-effect switch designed in mixed signal CMOS technology from Melexis Technologies. It is sensitive to both North and South pole magnetic fields, outputting a HIGH logic level when exposed to a South pole magnetic field and a LOW logic level when exposed to a north pole magnetic field. The logic level stays in its previous state when removed from a magnetic field. In addition, it also possesses a red LED indicator for visual detection of the North magnetic pole. Thanks to its wide operating voltage range and an extensive choice of temperature range, this Click board™ is suitable for use in automotive and consumer applications. BI HALL Click is supported by a mikroSDK compliant library, which includes functions that simplify software development.
- Click board size M is (42.9 x 25.4mm)
- Input voltage is 3.3V or 5V
Technical Specifications
Bipolar Hall Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
