
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY257.280 (CNY290.7264) |
Product Information
Product Overview
MIKROE-1583 is a LDC1000 Click compact add-on board that measures the inductance change a conductive target causes when it moves into the inductor's AC magnetic field. This board features the LDC1000, a low-power inductance-to-digital converter (LDC) for inductive sensing solutions. This SPI-configurable sensor requires only the frequency between 5kHz and 5MHz to begin sensing, demonstrating the use of inductive sensing technology to sense and measure a conductive target object's presence, position, or composition. It comes with an example of a PCB sensor coil designed to provide the user with maximum flexibility. Also, onboard IN pins allow to replace the offered detachable sensor and solder your own. This Click board™ is suitable for contactless, short-range sensing that enables high-resolution position sensing of conductive targets, even in harsh environments. LDC1000 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development.
- Click board size L is (57.15 x 25.4mm)
- Input voltage is 3.3V or 5V
Technical Specifications
LDC1000 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
