
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.270 (CNY179.9751) |
Product Information
Product Overview
MIKROE-1435 is a ccRF Click compact add-on board that contains a complete RF digital data transceiver. This board features the CC2500, a low-power, high-performance 2.4GHz OOK, 2-FSK, GFSK, and MSK transceiver from Texas Instruments. The CC2500 is configurable through SPI serial interface and operates with only 3.3V in the worldwide ISM/SRD frequency from 2400MHz up to 2483.5MHz. Integrated extensive hardware support for packet handling, data buffering, and other technics enable their entire operation with a simple MCU system. The efficient SPI interface allows Burst mode transmission that will reduce the time in active mode, thus making it suitable for ultra-low power consumption applications. This Click board™ is ideal for home appliances, remote control applications, consumer electronics, and many more. ccRF Click is supported by a mikroSDK compliant library, which includes functions that simplify software development.
- Click board size S is 28.6 x 25.4mm
- Input voltage is 3V
Technical Specifications
ccRF Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
