
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY214.410 (CNY242.2833) |
Product Information
Product Overview
MIKROE-1431 is a FM Click compact add-on board that provides an FM radio tuner with any MCU. This board features the Si4703, a broadcast FM radio tuner for portable applications from Silicon Labs. The Si4703 supports a worldwide FM band of 76-108MHz, with an integrated digital low-IF receiver, frequency synthesizer with VCO, seek tunning, automatic frequency control (AFC), automatic gain control (AGC), volume control, RDS/RBDS processor, RSSI readings, and more. The board features two LM4864 audio amplifiers from Texas Instruments for both output channels and a stereo audio connector, where the headphones act as an FM radio antenna. This Click board™ makes the perfect solution for MP3 players, portable radios, PDAs, and more. FM Click is supported by a mikroSDK compliant library, which includes functions that simplify software development.
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
FM Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
