
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY257.280 (CNY290.7264) |
Product Information
Product Overview
MIKROE-1396 is a Current Click compact add-on board providing a complete current sensing solution. This board features INA196, a current shunt monitor from Texas Instruments. The INA196 has voltage output that can sense drops across shunts at common-mode voltages from -16V to +80V, independent of its supply voltage. To measure current values in various bands, users need to provide the shunt of the appropriate value allowing the measurement in the range of 2 to 2048mA, depending on chosen shunt resistor. After that, the user is allowed to process measurements in analogue or digital form. It is also characterized by a gain of 20V/V and 500kHz bandwidth, simplifying current control loops' use. This Click board™ is ideal for high-accuracy current measurements for many consumer, enterprise, telecom, and automotive applications. Current Click is supported by a mikroSDK compliant library, which includes functions that simplify software development.
- Click board size M is 42.9 x 25.4mm
- Input voltage of 3.3V or 5V
Technical Specifications
Current Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
