Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY213.420 (CNY241.1646) |
Price for:Each
Minimum: 1
Multiple: 1
CNY213.42 (CNY241.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1207
Order Code2281656
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturedsPIC
Core Sub-ArchitecturedsPIC33
Silicon Core NumberdsPIC33EP512MU810
Silicon Family NamedsPIC33x
For Use WithEasyPIC Fusion V7 Development Boards
Kit Contents-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Contains dsPIC33EP512MU810
- 70 MIPS CPU speed
- 512K bytes of program memory (flash)
- 8MHz crystal oscillator
Applications
Embedded Design & Development
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
dsPIC33
Silicon Family Name
dsPIC33x
Kit Contents
-
SVHC
No SVHC (14-Jun-2023)
Core Architecture
dsPIC
Silicon Core Number
dsPIC33EP512MU810
For Use With
EasyPIC Fusion V7 Development Boards
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
