
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.520 (CNY83.0776) |
| 5+ | CNY72.600 (CNY82.038) |
Product Information
Product Overview
MIKROE-1201 is a 7seg Click compact add-on board representing an easy solution for adding numeric or hexadecimal displays to your application. This board features a double pack of the SN74HC595D, an 8-bit serial-in, parallel-out shift register modules from Texas Instruments, as well as two seven-segment red displays, the JS1-5213AE from Ningbo Junsheng Electronics. This PWM-driven seven-segment display, measuring 17.5x12.4x8.4mm, comes with a decimal point and is characterized by a wide viewing range and ultra-segment intensity. This Click board™ is suitable for many applications requiring a visible display or others that display numerical/textual information. 7seg Click is supported by a mikroSDK compliant library, which includes functions that simplify software development.
- Click board size M is 42.9 x 25.4mm
- Input voltage of 3.3V or 5V
Technical Specifications
7 Segment Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
