Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1102Copy
Manufacturer Standard Lead Time10 weeks
Order Code2281665
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,113.650 (CNY1,258.4245) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,113.65 (CNY1,258.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1102Copy
Manufacturer Standard Lead Time10 weeks
Order Code2281665
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32F407xx
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberSTM32F407VGT6
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
This board provides a compact high-quality multimedia development platform for STM32F407VGT6 device. It has numerous on-board modules, that allow you to write multimedia applications. This board can be used for both development or as a final product.
Applications
Embedded Design & Development
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32F407xx
Core Sub-Architecture
Cortex-M4
Kit Contents
Mikromedia Board STM32, USB Cable, Protective Box, DVD & User Guide
SVHC
No SVHC (14-Jun-2023)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32F407VGT6
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33
