Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.090 (CNY61.1217) |
| 5+ | CNY52.940 (CNY59.8222) |
| 10+ | CNY50.270 (CNY56.8051) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.09 (CNY61.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG-I2C-I-8Copy
Order Code2522939
Technical Datasheet
Accessory TypeDriver Board
For Use WithMCCOG21605B, MCCOG21605C, MCCOG21605D & MCCOG22005A Character Display Boards
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Interconnect board - interfaces I2C COG (chip on glass) LCD modules to Arduino or UC32 controllers
- Fine pitch suitable for 1.27mm pitch pinout modules
- 8 way compatible for use with the following series of modules :
- MCCOG21605B, MCCOG21605C, MCCOG21605D, MCCOG22005A
- Dimensions (WxD) 48 x 21 mm
Technical Specifications
Accessory Type
Driver Board
Product Range
-
For Use With
MCCOG21605B, MCCOG21605C, MCCOG21605D & MCCOG22005A Character Display Boards
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
