Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.350 (CNY146.1655) |
| 5+ | CNY107.470 (CNY121.4411) |
| 10+ | CNY101.100 (CNY114.243) |
| 50+ | CNY95.710 (CNY108.1523) |
| 100+ | CNY89.870 (CNY101.5531) |
| 250+ | CNY84.250 (CNY95.2025) |
Price for:Each
Minimum: 1
Multiple: 1
CNY129.35 (CNY146.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC21605G6WR-BNMLW-V2
Order Code2675604
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceWhite on Blue
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Cyrillic
Display ModeTransflective
Character Size5.23mm
LCD Display TypeBSTN
Module Size80mm x 36mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Chip-on-board 2 x 16 character LCD display has a white on blue appearance and has an English / Russian font set. This display uses the ST7066U controller.
- Character height of 5.23mm, connection pitch of 2.54 mm
- 5V logic voltage, parallel interface
- STN transmissive display mode
- BSTN LC type , COB construction
- Module size is 80mm x 36mm x 13.50mm
- Operating temperature range from -20°C to +70°C
- White LED backlight
- 64.5mm x 16.4mm (W x H) viewing area
- 3mm x 5.23mm (W x H) character size, 0.56mm x 0.61mm (W x H) dot size
- 6 O'clock viewing angle
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Font Set
English, Cyrillic
Character Size
5.23mm
Module Size
80mm x 36mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (25-Jun-2025)
Display Appearance
White on Blue
Interface Type
Parallel
Display Mode
Transflective
LCD Display Type
BSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
