Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC21205A6WR1-BNMLWCopy
Manufacturer Standard Lead Time30 weeks
Order Code3154982
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.990 (CNY96.0387) |
| 5+ | CNY80.430 (CNY90.8859) |
| 10+ | CNY76.380 (CNY86.3094) |
| 50+ | CNY74.820 (CNY84.5466) |
| 100+ | CNY73.160 (CNY82.6708) |
| 250+ | CNY71.530 (CNY80.8289) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.99 (CNY96.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC21205A6WR1-BNMLWCopy
Manufacturer Standard Lead Time30 weeks
Order Code3154982
Technical Datasheet
Character Count x Line12 x 2
Display AppearanceWhite on Blue
Logic Voltage5V
Interface TypeParallel
Font SetCyrillic
Display ModeTransmissive
Character Size5.5mm
LCD Display TypeSTN
Module Size55.7mm x 32mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Character Count x Line
12 x 2
Logic Voltage
5V
Font Set
Cyrillic
Character Size
5.5mm
Module Size
55.7mm x 32mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (25-Jun-2025)
Display Appearance
White on Blue
Interface Type
Parallel
Display Mode
Transmissive
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
