Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROTHERM
Manufacturer Part NoT11A16005U112L340100Copy
Manufacturer Standard Lead Time16 weeks
Order Code1872113
Product RangeT11A Series
Your Part Number
71 In Stock
Need more?
71 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.940 (CNY30.4422) |
| 10+ | CNY23.600 (CNY26.668) |
| 25+ | CNY22.800 (CNY25.764) |
| 50+ | CNY22.050 (CNY24.9165) |
| 100+ | CNY21.710 (CNY24.5323) |
| 500+ | CNY21.360 (CNY24.1368) |
| 1000+ | CNY20.940 (CNY23.6622) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.94 (CNY30.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROTHERM
Manufacturer Part NoT11A16005U112L340100Copy
Manufacturer Standard Lead Time16 weeks
Order Code1872113
Product RangeT11A Series
Technical Datasheet
Switching Temperature160°C
Reset Temperature-
Contact OperationNormally Closed
Sensor TerminalsWire Leads
Sensor Housing-
Contact Rating205VAC/2.5A, 250VAC/1.6A
Product RangeT11A Series
Product Overview
The T11A16005U112L340100 is a Thermal Switch with normally closed contact. This thermal switch features as temperature and current sensitive or temperature sensitive, high power rating, no vibration noise. Tight against ordinary resins and lacquers resistances to impregnation.
- IP00 Protection rating
Applications
Sensing & Instrumentation, Motor Drive & Control, Consumer Electronics
Technical Specifications
Switching Temperature
160°C
Contact Operation
Normally Closed
Sensor Housing
-
Product Range
T11A Series
Reset Temperature
-
Sensor Terminals
Wire Leads
Contact Rating
205VAC/2.5A, 250VAC/1.6A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
