Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROSEMI
Manufacturer Part NoMPF200T-FCSG325ICopy
Manufacturer Standard Lead Time47 weeks
Order Code3358301
Product RangePolarFire MPF200T
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,987.120 (CNY2,245.4456) |
| 5+ | CNY1,947.380 (CNY2,200.5394) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,987.12 (CNY2,245.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROSEMI
Manufacturer Part NoMPF200T-FCSG325ICopy
Manufacturer Standard Lead Time47 weeks
Order Code3358301
Product RangePolarFire MPF200T
Technical Datasheet
FPGA Type-
No. of Logic Cells192000Logic Cells
IC Case / PackageFCBGA
No. of Pins325Pins
Speed Grade-
No.of User I/Os170I/O's
Process Technology28nm (CMOS)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangePolarFire MPF200T
Qualification-
SVHCNo SVHC (07-Jul-2017)
Clock ManagementDLL, PLL
Core Supply Voltage Max1.08V
Core Supply Voltage Min970mV
FPGA FamilyPolarFire
I/O Supply Voltage3.3V
Logic Case StyleFCBGA
No. of I/O's170I/O's
No. of Logic Blocks192000
No. of Macrocells192000Macrocells
Operating Frequency Max500MHz
Total RAM Bits13619.2Kbit
Technical Specifications
FPGA Type
-
IC Case / Package
FCBGA
Speed Grade
-
Process Technology
28nm (CMOS)
Operating Temperature Min
-40°C
Product Range
PolarFire MPF200T
SVHC
No SVHC (07-Jul-2017)
Core Supply Voltage Max
1.08V
FPGA Family
PolarFire
Logic Case Style
FCBGA
No. of Logic Blocks
192000
Operating Frequency Max
500MHz
No. of Logic Cells
192000Logic Cells
No. of Pins
325Pins
No.of User I/Os
170I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
Clock Management
DLL, PLL
Core Supply Voltage Min
970mV
I/O Supply Voltage
3.3V
No. of I/O's
170I/O's
No. of Macrocells
192000Macrocells
Total RAM Bits
13619.2Kbit
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
