Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMTFDDAK480TGB-1BC1ZABYYCopy
Order Code4172403
Product Range5400 MAX Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDDAK480TGB-1BC1ZABYYCopy
Order Code4172403
Product Range5400 MAX Series
Technical Datasheet
Drive TypeExternal
Form Factor2.5 Inch, 7mm
InterfacesSATA 6 Gb/s
Memory Capacity480GB
Flash Memory Type3D TLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed540MB/s
Sequential Write Speed520MB/s
Random Read up to Speed95000
Random Write up to Speed58000
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range5400 MAX Series
Technical Specifications
Drive Type
External
Interfaces
SATA 6 Gb/s
Flash Memory Type
3D TLC NAND
Sequential Read Speed
540MB/s
Random Read up to Speed
95000
Supply Voltage Nom
-
Operating Temperature Max
70°C
Form Factor
2.5 Inch, 7mm
Memory Capacity
480GB
Encryption Type
Non-Encrypted
Sequential Write Speed
520MB/s
Random Write up to Speed
58000
Operating Temperature Min
0°C
Product Range
5400 MAX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:84717098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043545
