Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMTFDDAK480TGA-1BC1ZABYYCopy
Order Code4172402
Product Range5400 PRO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 80 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14,842.980 (CNY16,772.5674) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14,842.98 (CNY16,772.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDDAK480TGA-1BC1ZABYYCopy
Order Code4172402
Product Range5400 PRO Series
Technical Datasheet
Drive TypeExternal
Form Factor2.5 Inch, 7mm
InterfacesSATA 6 Gb/s
Memory Capacity480GB
Flash Memory Type3D TLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed540MB/s
Sequential Write Speed520MB/s
Random Read up to Speed95000
Random Write up to Speed37000
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range5400 PRO Series
Technical Specifications
Drive Type
External
Interfaces
SATA 6 Gb/s
Flash Memory Type
3D TLC NAND
Sequential Read Speed
540MB/s
Random Read up to Speed
95000
Supply Voltage Nom
-
Operating Temperature Max
70°C
Form Factor
2.5 Inch, 7mm
Memory Capacity
480GB
Encryption Type
Non-Encrypted
Sequential Write Speed
520MB/s
Random Write up to Speed
37000
Operating Temperature Min
0°C
Product Range
5400 PRO Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:84717098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043545
