Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMTFC512GBGBCTD-AATCopy
Manufacturer Standard Lead Time72 weeks
Order Code4659438
Product Range1.2V UFS NAND Flash Memories
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,965.260 (CNY6,740.7438) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,965.26 (CNY6,740.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFC512GBGBCTD-AATCopy
Manufacturer Standard Lead Time72 weeks
Order Code4659438
Product Range1.2V UFS NAND Flash Memories
Technical Datasheet
Flash Memory TypeUFS NAND
Memory Density512GB
Memory Configuration512G x 8bit
Interfaces-
IC Case / PackageTFBGA
No. of Pins153Pins
Clock Frequency Max-
Access Time-
Supply Voltage Min1.2V
Supply Voltage Max-
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range1.2V UFS NAND Flash Memories
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Flash Memory Type
UFS NAND
Memory Configuration
512G x 8bit
IC Case / Package
TFBGA
Clock Frequency Max
-
Supply Voltage Min
1.2V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
1.2V UFS NAND Flash Memories
SVHC
No SVHC (21-Jan-2025)
Memory Density
512GB
Interfaces
-
No. of Pins
153Pins
Access Time
-
Supply Voltage Max
-
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
