Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMTFC256GASAONS-ITCopy
Manufacturer Standard Lead Time85 weeks
Order Code3861347
Product Range3.3V UFS NAND Flash Memories
Your Part Number
89 In Stock
Need more?
89 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY926.390 (CNY1,046.8207) |
Price for:Each
Minimum: 1
Multiple: 1
CNY926.39 (CNY1,046.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFC256GASAONS-ITCopy
Manufacturer Standard Lead Time85 weeks
Order Code3861347
Product Range3.3V UFS NAND Flash Memories
Technical Datasheet
Flash Memory TypeUFS NAND
Memory Density2048Gbit
Memory Configuration256G x 8bit
InterfacesParallel
IC Case / PackageTFBGA
No. of Pins153Pins
Clock Frequency Max400MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range3.3V UFS NAND Flash Memories
SVHCNo SVHC (17-Dec-2015)
Product Overview
MTFC256GASAONS-IT is a v2.1 universal flash storage (UFS) memory device.
- Universal flash storage (UFS) controller and NAND flash
- Voltage range from 2.7 to 3.6VCC, VCCQ2 range from 1.7 to 1.95V
- Advanced 6-signal interface, differential I/O pins, 2 lanes supported
- High speed: gear 1/2/3 supported, permanent and power-on write protection
- Boot operation (high-speed boot), sleep mode, replay-protected memory block (RPMB)
- Background operation, reliable write, discard/Erase, command queuing
- Temperature event notification
- Retention qualifications - 5 years at 55°C at 10% of PE/1 year at 55°C at maximum PE
- 256GB density, 32Gbit NAND component
- 153-ball TFBGA package, operating temperature range from -40 to + 95°C
Technical Specifications
Flash Memory Type
UFS NAND
Memory Configuration
256G x 8bit
IC Case / Package
TFBGA
Clock Frequency Max
400MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3.3V UFS NAND Flash Memories
SVHC
No SVHC (17-Dec-2015)
Memory Density
2048Gbit
Interfaces
Parallel
No. of Pins
153Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000751
