Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT62F512M32D1DS-023 WT:ECopy
Manufacturer Standard Lead Time72 weeks
Order Code4659400
Your Part Number
1,032 In Stock
Need more?
1,032 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,425.090 (CNY2,740.3517) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,425.09 (CNY2,740.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT62F512M32D1DS-023 WT:ECopy
Manufacturer Standard Lead Time72 weeks
Order Code4659400
Technical Datasheet
DRAM TypeMobile LPDDR5
Memory Density16Gbit
Memory Configuration512M x 32bit
Clock Frequency Max4.266GHz
IC Case / PackageTFBGA
No. of Pins315Pins
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DRAM Type
Mobile LPDDR5
Memory Configuration
512M x 32bit
IC Case / Package
TFBGA
Supply Voltage Nom
1.8V
Operating Temperature Min
-25°C
Product Range
-
Memory Density
16Gbit
Clock Frequency Max
4.266GHz
No. of Pins
315Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
