Print Page
Image is for illustrative purposes only. Please refer to product description.

930 In Stock
1,368 more incoming. You can reserve stock now
930 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY323.910 (CNY366.0183) |
Price for:Each
Minimum: 1
Multiple: 1
CNY323.91 (CNY366.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT47H64M16NF-25E AAT:MCopy
Order Code4050866
Technical Datasheet
DRAM TypeDDR2
Memory Density1Gbit
Memory Configuration64M x 16bit
Clock Frequency Max400MHz
IC Case / PackageTFBGA
No. of Pins84Pins
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Product Overview
MT47H64M16NF-25E AAT:M is a DDR2 SDRAM. It uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is a 4n-prefetch architecture, with an interface designed to transfer two data words per clock cycle at the I/O balls. A single read or write access for the DDR2 SDRAM consists of a single 4n-bit-wide, one-clock-cycle data transfer at the internal DRAM core and four corresponding n-bitwide, one-half-clock-cycle data transfers at the I/O balls.
- Operating voltage range is 1.8V (VDD CMOS)
- 64Meg x 16 configuration, automotive qualified
- Packaging style is 84-ball FBGA, 8mm x 12.5mm
- Timing (cycle time) is 2.5ns at CL = 5 (DDR2-800)
- Automotive temperature range is –40°C to +105°C, 8D response time
- Data rate is 800MT/s, JEDEC-standard 1.8V I/O (SSTL_18-compatible)
- 4n-bit prefetch architecture, duplicate output strobe (RDQS) option for x8
- Programmable CAS latency (CL), posted CAS additive latency (AL)
- WRITE latency = READ latency - 1 ᵗCK, adjustable data-output drive strength
- 64ms, 8192-cycle refresh, supports JEDEC clock jitter specification
Technical Specifications
DRAM Type
DDR2
Memory Configuration
64M x 16bit
IC Case / Package
TFBGA
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
-
Memory Density
1Gbit
Clock Frequency Max
400MHz
No. of Pins
84Pins
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00197
