Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT28EW512ABA1HJS-0SITCopy
Manufacturer Standard Lead Time95 weeks
Order Code3861354
Product Range3V Parallel NOR Flash Memories
Your Part Number
275 In Stock
Need more?
275 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY579.360 (CNY654.6768) |
Price for:Each
Minimum: 1
Multiple: 1
CNY579.36 (CNY654.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT28EW512ABA1HJS-0SITCopy
Manufacturer Standard Lead Time95 weeks
Order Code3861354
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Density512Mbit
Memory Configuration32M x 16bit / 64M x 8bit
InterfacesParallel
IC Case / PackageTSOP
No. of Pins56Pins
Clock Frequency Max-
Access Time95ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Parallel NOR Flash Memories
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Configuration
32M x 16bit / 64M x 8bit
IC Case / Package
TSOP
Clock Frequency Max
-
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Parallel NOR Flash Memories
Memory Density
512Mbit
Interfaces
Parallel
No. of Pins
56Pins
Access Time
95ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00667
