Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT25QU512ABB8E12-0AATCopy
Manufacturer Standard Lead Time94 weeks
Order Code4050802
Product Range1.8V Serial NOR Flash Memories
Your Part Number
741 In Stock
Need more?
741 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY438.220 (CNY495.1886) |
Price for:Each
Minimum: 1
Multiple: 1
CNY438.22 (CNY495.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT25QU512ABB8E12-0AATCopy
Manufacturer Standard Lead Time94 weeks
Order Code4050802
Product Range1.8V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density512Mbit
Memory Configuration64M x 8bit
InterfacesSPI
IC Case / PackageTBGA
No. of Pins24Pins
Clock Frequency Max166MHz
Access Time-
Supply Voltage Min1.7V
Supply Voltage Max2V
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range1.8V Serial NOR Flash Memories
SVHCNo SVHC (17-Dec-2015)
Product Overview
MT25QU512ABB8E12-0AAT is a high-performance multiple input/output serial NOR flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual and quad input/output commands enable double or quadruple the transfer bandwidth for read and program operations.
- Operating voltage range from 1.7V to 2.0V
- 512Mb (64MB) density
- 1 die stacked
- 64KB sectors, 4KB and 32KB subsectors
- Additional reset and hold pin
- Standard default security
- Automotive grade AEC-Q100 qualified
- Operating temperature range from- 40°C to +125°C
- Single and double transfer rate (STR/DTR)
- Available in 24-ball TPBGA package
Technical Specifications
Flash Memory Type
Serial NOR
Memory Configuration
64M x 8bit
IC Case / Package
TBGA
Clock Frequency Max
166MHz
Supply Voltage Min
1.7V
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
1.8V Serial NOR Flash Memories
SVHC
No SVHC (17-Dec-2015)
Memory Density
512Mbit
Interfaces
SPI
No. of Pins
24Pins
Access Time
-
Supply Voltage Max
2V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
